FC4STCBGF4.194304
Description: Parallel - Fundamental Quartz Crystal, 4.194304MHz Nom,

Overview of FC4STCBGF4.194304 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5156AC-FK-33N0-4.194304 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT8008AI-82-30E-4.194304 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BI-82-30E-4.194304 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for FC4STCBGF4.194304 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 815-FC4STCBGF4194304
Mouser Electronics Crystals Pin Through Crystal, 4.194304 MHz, Toler RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.3000
  • 100 $0.2400
  • 600 $0.2270
  • 1,000 $0.1910
  • 2,600 $0.1790
  • 5,000 $0.1740
  • 10,000 $0.1670
  • 25,000 $0.1660
$0.1660 / $0.3600 Order Now

CAD Models for FC4STCBGF4.194304 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC4STCBGF4.194304 by Abracon Corporation

FC4STCBGF4.194304
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
BAG
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e1
Load Capacitance
12 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
4.194304 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch)
Series Resistance
150 Ω
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
Want to compare parts?
  1. FC4STCBGF4.194304
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 4.194304MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC4STCBGF4.194304 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC4STCBGF4.194304 by Abracon Corporation

Select Manufacturer
Which Manufacturer of FC4STCBGF4.194304 would you like to use for your alert(s)?
  • Please alert me when FC4STCBGF4.194304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC4STCBGF4.194304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC4STCBGF4.194304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC4STCBGF4.194304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC4STCBGF4.194304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC4STCBGF4.194304 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: