Part Details for FC4STCBLM4.9152-BAG200 by Fox Electronics
Overview of FC4STCBLM4.9152-BAG200 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9152BCPZ | Analog Devices | 1.6 GSPS Dual IF-Class DAC(JES | |
AD9152BCPZRL | Analog Devices | 1.6 GSPS Dual IF-Class DAC wit | |
AD9152-FMC-EBZ | Analog Devices | Evaluation board AD9152-FMC-EB |
Price & Stock for FC4STCBLM4.9152-BAG200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC4STCBLM4.9152
|
Avnet Americas | Crystal 4.9152MHz ±50ppm 18pF 2-Pin Through Hole Bag - Bulk (Alt: FC4STCBLM4.9152) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1374 / $0.2439 | Buy Now |
Part Details for FC4STCBLM4.9152-BAG200
FC4STCBLM4.9152-BAG200 CAD Models
FC4STCBLM4.9152-BAG200 Part Data Attributes
|
FC4STCBLM4.9152-BAG200
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4STCBLM4.9152-BAG200
Fox Electronics
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.35mm x 4.65mm x 3.6mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |