Part Details for FC5AQBAMC11.0592-T1 by Abracon Corporation
Overview of FC5AQBAMC11.0592-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC5AQBAMC11.0592-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-C5AQBAMC110592T1
|
Mouser Electronics | Crystals SMD Crystal, 11.0592 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, 0 To +70 C, 20pF, 5 x 3.2 mm RoHS: Compliant | 0 |
|
$0.5360 / $1.1500 | Order Now |
Part Details for FC5AQBAMC11.0592-T1
FC5AQBAMC11.0592-T1 CAD Models
FC5AQBAMC11.0592-T1 Part Data Attributes
|
FC5AQBAMC11.0592-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC5AQBAMC11.0592-T1
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |