Part Details for FC5BQCCMC25.0-T1 by Abracon Corporation
Overview of FC5BQCCMC25.0-T1 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FC5BQCCMC25.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0945
|
Newark | Crystal, 25Mhz, 20Pf, Smd, 5Mm X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:Fc5Bq Series Rohs Compliant: Yes |Abracon FC5BQCCMC25.0-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7720 / $0.8940 | Buy Now |
DISTI #
559-FC5BQCCMC25.0-T1
|
Mouser Electronics | Crystals 25.0 MHZ RoHS: Compliant | 1775 |
|
$0.5220 / $0.7700 | Buy Now |
DISTI #
73885303
|
RS | Crystal, 25 MHz, Tol. 30.0 ppm, Stability 30.0 ppm, 20pF, 5x3.2mm, FC5BQ Serie | Abracon FC5BQCCMC25.0-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6800 | RFQ |
DISTI #
FC5BQCCMC25.0-T1
|
TTI | Crystals 25.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4880 / $0.5490 | Buy Now |
Part Details for FC5BQCCMC25.0-T1
FC5BQCCMC25.0-T1 CAD Models
FC5BQCCMC25.0-T1 Part Data Attributes:
|
FC5BQCCMC25.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC5BQCCMC25.0-T1
Abracon Corporation
CRYSTAL 25.000MHZ 20PF SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for FC5BQCCMC25.0-T1
This table gives cross-reference parts and alternative options found for FC5BQCCMC25.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC5BQCCMC25.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC5AQCCMC25.0-T1 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 2 PIN | Abracon Corporation | FC5BQCCMC25.0-T1 vs FC5AQCCMC25.0-T1 |