-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6945
|
Newark | Crystal, 25Mhz, 20Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FC5BQCCMC25.0-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.7360 / $0.7990 | Buy Now |
DISTI #
64AK6944
|
Newark | Crystal, 25Mhz, 20Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FC5BQCCMC25.0-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 744 |
|
$0.9830 / $1.3200 | Buy Now |
DISTI #
631-1207-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93108 In Stock |
|
$0.5623 / $0.8100 | Buy Now |
DISTI #
FC5BQCCMC25.0-T1
|
Avnet Americas | Crystal 25MHz 4-Pin SMD T/R - Tape and Reel (Alt: FC5BQCCMC25.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4309 / $0.5214 | Buy Now |
DISTI #
V72:2272_22284358
|
Arrow Electronics | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2313 Container: Cut Strips | Americas - 802 |
|
$0.5642 / $0.6516 | Buy Now |
|
Future Electronics | 25 MHz ±30 ppm 20 pF 50 Ohms No Lead Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4600 / $0.5050 | Buy Now |
|
Future Electronics | 25 MHz ±30 ppm 20 pF 50 Ohms No Lead Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | Crystal - 25 MHz - ±30ppm Stability - ±30ppm Tolerance - 20pF - 50 Ohms - Fundamental - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
26223 In Stock |
|
$0.4793 / $0.6985 | Buy Now |
DISTI #
68413031
|
Verical | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2313 | Americas - 802 |
|
$0.5642 / $0.5998 | Buy Now |
DISTI #
58808694
|
Verical | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 450 Package Multiple: 450 Date Code: 2118 | Americas - 450 |
|
$0.8819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC5BQCCMC25.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC5BQCCMC25.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |