Part Details for FC5BQCCMM18.432-T1 by Fox Electronics
Overview of FC5BQCCMM18.432-T1 by Fox Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC5BQCCMM18.432-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC5BQCCMM18.432-T1TR-ND
|
DigiKey | CRYSTAL 18.432MHZ 20PF SMT Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FC5BQCCMM18.432-T1
|
Avnet Americas | Crystal 18.432MHz 4-Pin SMD T/R - Tape and Reel (Alt: FC5BQCCMM18.432-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2986 / $0.4127 | Buy Now |
DISTI #
FC5BQCCMM18.432-T1
|
Avnet Americas | Crystal 18.432MHz 4-Pin SMD T/R - Tape and Reel (Alt: FC5BQCCMM18.432-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for FC5BQCCMM18.432-T1
FC5BQCCMM18.432-T1 CAD Models
FC5BQCCMM18.432-T1 Part Data Attributes:
|
FC5BQCCMM18.432-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC5BQCCMM18.432-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |