Part Details for FC5BQCCMM24.0-T1 by Fox Electronics
Overview of FC5BQCCMM24.0-T1 by Fox Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC5BQCCMM24.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1421-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1050 In Stock |
|
$0.5999 / $1.1600 | Buy Now |
DISTI #
FC5BQCCMM24.0-T1
|
Avnet Americas | Crystal 24MHz 4-Pin SMD T/R - Tape and Reel (Alt: FC5BQCCMM24.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5016 / $0.6776 | Buy Now |
|
Future Electronics | C5BQ Series 24Mhz 30.0 ppm/30.0 ppm -40 To +85 C 5x3.2mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4977 / $0.6675 | Buy Now |
DISTI #
FC5BQCCMM24.0-T1
|
Avnet Americas | Crystal 24MHz 4-Pin SMD T/R - Tape and Reel (Alt: FC5BQCCMM24.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5016 / $0.6776 | Buy Now |
Part Details for FC5BQCCMM24.0-T1
FC5BQCCMM24.0-T1 CAD Models
FC5BQCCMM24.0-T1 Part Data Attributes:
|
FC5BQCCMM24.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC5BQCCMM24.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |