FC5BSEEMM18.432-2-T1
Description: Parallel - Fundamental Quartz Crystal, 18.432MHz Nom,

Overview of FC5BSEEMM18.432-2-T1 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for FC5BSEEMM18.432-2-T1 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-C5BSEEMM184322T1
Mouser Electronics Crystals SMD Crystal, 18.432 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 20pF, 5 x 3.2 mm RoHS: Compliant 0
  • 1 $0.9000
  • 10 $0.7890
  • 100 $0.6520
  • 500 $0.6180
  • 1,000 $0.5140
  • 2,000 $0.4970
  • 5,000 $0.4800
  • 10,000 $0.4630
$0.4630 / $0.9000 Order Now

CAD Models for FC5BSEEMM18.432-2-T1 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC5BSEEMM18.432-2-T1 by Abracon Corporation

FC5BSEEMM18.432-2-T1
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Frequency Stability
0.002%
JESD-609 Code
e4
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. FC5BSEEMM18.432-2-T1
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 18.432MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC5BSEEMM18.432-2-T1 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC5BSEEMM18.432-2-T1 by Abracon Corporation

Select Manufacturer
Which Manufacturer of FC5BSEEMM18.432-2-T1 would you like to use for your alert(s)?
  • Please alert me when FC5BSEEMM18.432-2-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC5BSEEMM18.432-2-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC5BSEEMM18.432-2-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC5BSEEMM18.432-2-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC5BSEEMM18.432-2-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC5BSEEMM18.432-2-T1 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: