Part Details for FC6020D-14 by Amphenol Positronic
Overview of FC6020D-14 by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for FC6020D-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6305
|
Newark | Fc6020D-14 |Positronic FC6020D-14 RoHS: Not Compliant Min Qty: 179 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | WIRE TERMINAL, 0.5MM2 | 4963 |
|
$5.5500 / $11.1000 | Buy Now |
Part Details for FC6020D-14
FC6020D-14 CAD Models
FC6020D-14 Part Data Attributes
|
FC6020D-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC6020D-14
Amphenol Positronic
Wire Terminal, 0.5mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD (30) OVER NICKEL | |
Associated Mil-Specs | MIL-C-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |