Part Details for FC6020D by Amphenol Positronic
Overview of FC6020D by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC6020D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6304
|
Newark | Fc6020D |Positronic FC6020D Min Qty: 426 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
POSFC6020D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 1770 |
|
RFQ | ||
|
Quest Components | CONNECTOR CONTACT | 340 |
|
$0.9000 / $2.2500 | Buy Now |
DISTI #
POSFC6020D
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2686 |
|
$0.4900 / $0.6000 | Buy Now |
Part Details for FC6020D
FC6020D CAD Models
FC6020D Part Data Attributes:
|
FC6020D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC6020D
Amphenol Positronic
Wire Terminal, 0.5mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Associated Mil-Specs | MIL-C-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | YES | |
Material | LEAD NICKEL COPPER | |
Mating Contacts | MC6020D | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |