Part Details for FC6020D2/AA-15 by Amphenol Positronic
Overview of FC6020D2/AA-15 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6020D2/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6315
|
Newark | Fc6020D2/Aa-15 |Positronic FC6020D2/AA-15 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.9200 | Buy Now |
DISTI #
276-FC6020D2/AA-15
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 2 |
|
$1.3100 / $2.6100 | Buy Now |
DISTI #
POSFC6020D2/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC6020D2/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FC6020D2/AA-15
FC6020D2/AA-15 CAD Models
FC6020D2/AA-15 Part Data Attributes:
|
FC6020D2/AA-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC6020D2/AA-15
Amphenol Positronic
Connector Accessory, 0.045in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Length | 0.16 inch | |
Terminal Type | CRIMP | |
Used With | D SUB | |
Wire Size-Max | 20 AWG |