Part Details for FC6020D2/AA by Amphenol Positronic
Overview of FC6020D2/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for FC6020D2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4594
|
Newark | D Sub Contact, Socket, Crimp, Size 20, For Use With:Positronic Rd, Ord, Cbc Series D-Sub Housings, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |Positronic FC6020D2/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$0.7950 / $1.0500 | Buy Now |
DISTI #
4306-FC6020D2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1254 In Stock |
|
$0.7070 / $1.3600 | Buy Now |
DISTI #
276-FC6020D2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 1242 |
|
$0.7070 / $1.1000 | Buy Now |
DISTI #
POSFC6020D2/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 6117 in Stock |
|
$0.5305 / $1.3746 | Buy Now |
DISTI #
FC6020D2/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 1140 In Stock |
|
$0.7500 | Buy Now |
DISTI #
POSFC6020D2/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 11011 |
|
$0.5305 / $1.3746 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 2686 |
|
$0.3800 / $0.6800 | Buy Now |
DISTI #
3933752
|
element14 Asia-Pacific | D SUB CONTACT, SOCKET, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8652 / $2.0187 | Buy Now |
DISTI #
3933752
|
Farnell | D SUB CONTACT, SOCKET, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.1003 / $1.7499 | Buy Now |
DISTI #
FC6020D2/AA
|
FDH Electronics | Intro Placehldr Min Qty: 1 | 9056 |
|
$0.5350 / $0.7490 | Buy Now RFQ |
Part Details for FC6020D2/AA
FC6020D2/AA CAD Models
FC6020D2/AA Part Data Attributes:
|
FC6020D2/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC6020D2/AA
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |