Part Details for FC6020D2/AA-14 by Amphenol Positronic
Overview of FC6020D2/AA-14 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6020D2/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6096
|
Newark | D Sub Contact, Socket, 24-20Awg, Crimp Rohs Compliant: Yes |Positronic FC6020D2/AA-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$1.5600 / $2.0500 | Buy Now |
DISTI #
46AJ6314
|
Newark | Fc6020D2/Aa-14 |Positronic FC6020D2/AA-14 RoHS: Not Compliant Min Qty: 274 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $1.4600 | Buy Now |
DISTI #
4306-FC6020D2/AA-14-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
476 In Stock |
|
$1.0694 / $2.5400 | Buy Now |
DISTI #
276-FC6020D2/AA-14
|
Mouser Electronics | D-Sub Contacts D-SUB ACCESSORY RoHS: Compliant | 0 |
|
$0.9750 / $1.5000 | Order Now |
DISTI #
POSFC6020D2/AA-14
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 125 in Stock |
|
$1.4590 / $3.6951 | Buy Now |
DISTI #
FC6020D2/AA-14
|
TTI | D-Sub Contacts D-SUB ACCESSORY Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.6400 | Buy Now |
DISTI #
POSFC6020D2/AA-14
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 225 |
|
$1.4590 / $3.6951 | Buy Now |