Part Details for FC6026D2/AA by Amphenol Positronic
Overview of FC6026D2/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6026D2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6326
|
Newark | D Sub Contact, Socket, 30-26Awg, Crimp, For Use With:Positronic Rd, Ord, Cbc Series D-Sub Housings, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:26Awg Rohs Compliant: Yes |Positronic FC6026D2/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$1.3700 / $1.8000 | Buy Now |
DISTI #
5664-FC6026D2/AA-ND
|
DigiKey | CON SKT sz 8 F80 12AWG 20 Amp Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3789 In Stock |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
4306-FC6026D2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1327 In Stock |
|
$1.2726 / $2.4500 | Buy Now |
DISTI #
276-FC6026D2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 315 |
|
$1.2700 / $1.4400 | Buy Now |
DISTI #
POSFC6026D2/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 263 in Stock |
|
$1.2530 / $2.9048 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 2210 |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
FC6026D2/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 416 In Stock |
|
$1.3000 | Buy Now |
DISTI #
POSFC6026D2/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 474 |
|
$1.2530 / $2.9048 | Buy Now |
DISTI #
FC6026D2/AA
|
PEI Genesis | CON SKT sz 8 F80 12AWG 20 Amp Min Qty: 1 | 3889 |
|
$0.9000 / $1.0000 | Buy Now |
|
Powell Electronics | Socket Contact Min Qty: 1 | 78351 |
|
$1.2200 / $1.5500 | Buy Now |