There are no models available for this part yet.
Overview of FC6A-C16P1CE by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FC6A-C16P1CE by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y2249
|
Newark | Cpu Module, 16 I/O, 24Vdc, No. Of Analog Inputs:9, No. Of Analog Outputs:7, No. Of Digital Inputs:9, No. Of Digital Outputs:7, Meter Display Type:Lcd Monochrome, Ip/Nema Rating:Ip20, Product Range:Microsmart Fc6A Series Rohs Compliant: Yes |Idec FC6A-C16P1CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.5800 / $356.2000 | Buy Now | |
DISTI #
1885-1307-ND
|
DigiKey | 16IO CPU 24VDC TRANS. SOURCE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$324.8144 / $467.3100 | Buy Now | |
DISTI #
199-FC6AC16P1CE
|
Mouser Electronics | Programmable Logic Controllers - PLCs 16IO CPU 24VDC Trans. Source | 3 |
|
$362.0200 / $401.9900 | Buy Now | |
DISTI #
70822056
|
RS | Controller, Logic, FC6A SERIES MicroSmart, 24 DC, 16IO, Trans. Source | IDEC Corporation FC6A-C16P1CE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 |
|
$428.9900 / $476.6600 | Buy Now | |
Onlinecomponents.com | Controller, Logic, FC6A SERIES MicroSmart, 24 DC, 16IO, Trans. Source | IDEC Corporation FC6A-C16P1CE RoHS: Compliant |
2 In Stock |
|
$303.0700 / $315.5000 | Buy Now | ||
DISTI #
000000000005548232
|
Sager | PLC Controllers 16IO CPU 24VDC Trans. Source Min Qty: 1 | 0 |
|
$487.8400 / $501.7700 | Buy Now | |
Master Electronics | Controller, Logic, FC6A SERIES MicroSmart, 24 DC, 16IO, Trans. Source | IDEC Corporation FC6A-C16P1CE RoHS: Compliant |
2 In Stock |
|
$303.0700 / $315.5000 | Buy Now |