Part Details for FC6A-C24K1CE by IDEC Corporation
Overview of FC6A-C24K1CE by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-C24K1CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2252
|
Newark | Cpu Module, 24 I/O, 24Vdc, No. Of Analog Inputs:14, No. Of Analog Outputs:10, No. Of Digital Inputs:14, No. Of Digital Outputs:10, Meter Display Type:Lcd Monochrome, Ip/Nema Rating:Ip20, Product Range:Microsmart Fc6A Series Rohs Compliant: Yes |Idec FC6A-C24K1CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$420.3500 / $467.0400 | Buy Now |
DISTI #
1885-1229-ND
|
DigiKey | 24IO CPU 24VDC TRANS. SINK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$392.9880 / $431.9700 | Buy Now |
DISTI #
199-FC6AC24K1CE
|
Mouser Electronics | Programmable Logic Controllers - PLCs 24IO CPU 24VDC Trans. Sink | 5 |
|
$384.5300 / $397.0100 | Buy Now |
DISTI #
70822131
|
RS | Controller, Logic, FC6A SERIES MicroSmart, 24 DC, 24IO, Trans. Sink | IDEC Corporation FC6A-C24K1CE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$392.6600 / $436.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$359.4600 / $370.4600 | Buy Now |
DISTI #
000000000005548235
|
Sager | PLC Controllers 24IO CPU 24VDC Trans. Sink Min Qty: 1 | 0 |
|
$658.9900 / $677.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$359.4600 / $370.4600 | Buy Now |