Part Details for FC6A-C40P1CE by IDEC Corporation
Overview of FC6A-C40P1CE by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-C40P1CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2260
|
Newark | Cpu Module, 40 I/O, 24Vdc, No. Of Analog Inputs:24, No. Of Analog Outputs:16, No. Of Digital Inputs:24, No. Of Digital Outputs:16, Meter Display Type:Lcd Monochrome, Ip/Nema Rating:Ip20, Product Range:Microsmart Fc6A Series Rohs Compliant: Yes |Idec FC6A-C40P1CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$618.6900 / $687.4300 | Buy Now |
DISTI #
1885-1164-ND
|
DigiKey | 40IO CPU 24VDC TRANS. SOURCE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$626.7550 / $813.1000 | Buy Now |
DISTI #
199-FC6AC40P1CE
|
Mouser Electronics | Programmable Logic Controllers - PLCs 40IO CPU 24VDC Trans. Source | 0 |
|
$626.7500 / $743.2000 | Order Now |
DISTI #
70822134
|
RS | Controller, Logic, FC6A SERIES MicroSmart, 24 DC, 40IO, Trans. Source | IDEC Corporation FC6A-C40P1CE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 2 |
|
$739.1100 / $821.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$611.4700 / $797.1600 | Buy Now |
DISTI #
000000000005548243
|
Sager | PLC Controllers 40IO CPU 24VDC Trans. Source Min Qty: 1 | 0 |
|
$941.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$611.4700 / $797.1600 | Buy Now |