Part Details for FC6A-J8A1 by IDEC Corporation
Overview of FC6A-J8A1 by IDEC Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-J8A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2276
|
Newark | Analogue I/O Module, 8-Ch, 16-Bit, 24Vdc, Current Rating:20Ma, Product Range:- Rohs Compliant: Yes |Idec FC6A-J8A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.4000 / $482.6600 | Buy Now |
DISTI #
1885-1274-ND
|
DigiKey | INPUT MODULE 8 ANALOG 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
16 In Stock |
|
$453.1180 / $459.5000 | Buy Now |
DISTI #
199-FC6AJ8A1
|
Mouser Electronics | PLC Controllers 8pt Voltage Current Input Mod | 4 |
|
$426.9800 / $436.8100 | Buy Now |
DISTI #
70822168
|
RS | Module, FC6A SERIES MicroSmart, Analog Input, 8 Inputs, 0-10VDC, 0/4-20mA | IDEC Corporation FC6A-J8A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 194 |
|
$421.8200 / $468.6900 | Buy Now |
|
Onlinecomponents.com | Analog I/O Module Up to 16-bit resolution |
25 In Stock |
|
$414.2900 / $450.4900 | Buy Now |
DISTI #
70393503
|
Verical | Analog I/O Module Up to 16-bit resolution Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 24 |
|
$490.5194 / $555.4747 | Buy Now |
DISTI #
000000000005548259
|
Sager | PLC Controllers 8pt Voltage Current Input Mod Min Qty: 1 | 0 |
|
$489.0500 / $495.3900 | Buy Now |
DISTI #
2611988
|
element14 Asia-Pacific | ANALOGUE I/O MODULE, 8-CH, 16-BIT, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$431.2659 / $442.2577 | Buy Now |
DISTI #
2611988
|
Farnell | ANALOGUE I/O MODULE, 8-CH, 16-BIT, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$451.7341 / $501.9268 | Buy Now |
|
Master Electronics | Analog I/O Module Up to 16-bit resolution |
25 In Stock |
|
$414.2900 / $450.4900 | Buy Now |