There are no models available for this part yet.
Overview of FC6A-N16B4 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FC6A-N16B4 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-FC6A-N16B4-ND
|
DigiKey | 16PT 24VDC EXP MODULE PUSH-IN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.5600 | Buy Now | |
DISTI #
199-FC6A-N16B4
|
Mouser Electronics | I/O Modules 16pt 24VDC Exp Module Push-in | 0 |
|
$264.5400 / $272.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$199.5700 / $213.8300 | Buy Now | ||
DISTI #
000000000006288064
|
Sager | I/O Modules 16pt 24VDC Exp Module Push-in Min Qty: 1 | 0 |
|
$313.7300 / $332.1900 | Buy Now | |
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$199.5700 / $213.8300 | Buy Now |