Part Details for FC6A-PH1 by IDEC Corporation
Overview of FC6A-PH1 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-PH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2290
|
Newark | Hmi Expansion Module, Rj45, 100M, Current Rating:100Ma, Product Range:- Rohs Compliant: Yes |Idec FC6A-PH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.5200 / $366.1400 | Buy Now |
DISTI #
1885-1337-ND
|
DigiKey | HMI/COMM CARTRIDGE BASE MOD Min Qty: 1 Lead time: 18 Weeks Container: Box |
4 In Stock |
|
$347.1660 / $352.0600 | Buy Now |
DISTI #
199-FC6APH1
|
Mouser Electronics | Ethernet Modules HMI Expansion Module | 2 |
|
$307.5000 / $317.6100 | Buy Now |
DISTI #
70822176
|
RS | PLC Expansion Module, Communication HMI, RJ45, MicroSmart FC6A Series | IDEC Corporation FC6A-PH1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$316.8500 / $352.0600 | Buy Now |
|
Onlinecomponents.com | PLC Expansion Module, Communication HMI, RJ45, MicroSmart FC6A Series | IDEC Corporation FC6A-PH1 |
2 In Stock |
|
$260.6300 / $280.7900 | Buy Now |
DISTI #
69741171
|
Verical | FC6A-PH1 Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 1 |
|
$346.2269 | Buy Now |
DISTI #
000000000005548275
|
Sager | Ethernet Modules HMI Expansion Module Min Qty: 1 | 0 |
|
$405.9200 / $417.5100 | Buy Now |
|
Master Electronics | PLC Expansion Module, Communication HMI, RJ45, MicroSmart FC6A Series | IDEC Corporation FC6A-PH1 |
2 In Stock |
|
$260.6300 / $280.7900 | Buy Now |
|
Neutron USA | PLC Expansion Module, Communication HMI, RJ45, MicroSmart FC6A Series | 0 |
|
$575.5300 | Buy Now |