Part Details for FC6A-R161 by IDEC Corporation
Overview of FC6A-R161 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDR161N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P08PDR161N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatable |
Price & Stock for FC6A-R161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2292
|
Newark | Relay O/P Module, 1No, 2A/8A, Current Rating:2A, Product Range:- Rohs Compliant: Yes |Idec FC6A-R161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.1800 / $271.3100 | Buy Now |
DISTI #
1885-1357-ND
|
DigiKey | OUTPUT MODULE 16 RELAY 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$252.0992 / $361.4900 | Buy Now |
DISTI #
199-FC6AR161
|
Mouser Electronics | Programmable Logic Controllers - PLCs 16pt Relay Exp Module Screw | 8 |
|
$252.0900 / $309.2800 | Buy Now |
DISTI #
70822151
|
RS | Relay Output Module for PLC, 24 VDC Input, 16 Inputs, Screw, FC6A Series | IDEC Corporation FC6A-R161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 |
|
$331.8500 / $368.7200 | Buy Now |
|
Onlinecomponents.com | Micro Smart FC6A PLC RoHS: Compliant |
31 In Stock |
|
$237.0000 / $250.9800 | Buy Now |
DISTI #
000000000005548299
|
Sager | PLC Controllers 16pt Relay Exp Module Screw Min Qty: 1 | 2 |
|
$339.7000 / $362.9700 | Buy Now |
|
Master Electronics | Micro Smart FC6A PLC RoHS: Compliant |
31 In Stock |
|
$237.0000 / $250.9800 | Buy Now |