Part Details for FC6A-SIF52 by IDEC Corporation
Overview of FC6A-SIF52 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-SIF52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4301
|
Newark | Combo Rs232C/Rs485 Module, 0.035A, Current Rating:35Ma, Product Range:Microsmart Fc6A Series Rohs Compliant: Yes |Idec FC6A-SIF52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.8400 / $227.5900 | Buy Now |
DISTI #
1885-1368-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$211.0290 / $218.8400 | Buy Now |
DISTI #
199-FC6ASIF52
|
Mouser Electronics | Specialty Controllers RS232C RS485 Exp. Module | 4 |
|
$202.5500 / $211.6800 | Buy Now |
DISTI #
71093987
|
RS | PLC Expansion Module, 2 Combo Ports, RS232 RS485, 24 VDC, MicroSmart FC6A Series | IDEC Corporation FC6A-SIF52 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 14 |
|
$196.9600 / $218.8400 | Buy Now |
|
Onlinecomponents.com | Communications Module - 24VDC Supply - FC6A Series - IP20 - Pluggable Screw Terminal - DIN Rail Mount. RoHS: Compliant |
21 In Stock |
|
$192.1600 / $213.4000 | Buy Now |
DISTI #
79370328
|
Verical | FC6A-SIF52 Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 20 |
|
$239.9073 / $263.1319 | Buy Now |
DISTI #
000000000006043822
|
Sager | Specialty Controllers RS232C RS485 Exp. Module Min Qty: 1 | 0 |
|
$299.4600 / $319.9700 | Buy Now |
|
Master Electronics | Communications Module - 24VDC Supply - FC6A Series - IP20 - Pluggable Screw Terminal - DIN Rail Mount. RoHS: Compliant |
21 In Stock |
|
$192.1600 / $213.4000 | Buy Now |