Part Details for FC6BSCCLM25.0-T1 by Abracon Corporation
Overview of FC6BSCCLM25.0-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for FC6BSCCLM25.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC6BSCCLM25.0-T1
|
Mouser Electronics | Crystals SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 18pF, 6 x 3.5 mm RoHS: Compliant | 0 |
|
$0.4380 / $0.8500 | Order Now |
Part Details for FC6BSCCLM25.0-T1
FC6BSCCLM25.0-T1 CAD Models
FC6BSCCLM25.0-T1 Part Data Attributes
|
FC6BSCCLM25.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC6BSCCLM25.0-T1
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.0mm x 3.5mm x 1.1mm | |
Series Resistance | 20 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FC6BSCCLM25.0-T1
This table gives cross-reference parts and alternative options found for FC6BSCCLM25.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC6BSCCLM25.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC6BSCCLM25.0-T2 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Abracon Corporation | FC6BSCCLM25.0-T1 vs FC6BSCCLM25.0-T2 |