Part Details for FC72602S by Cliff Electronic Components
Overview of FC72602S by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC72602S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-FC72602S-ND
|
DigiKey | KNOB K86R BLACK/RED 6MM SPLINE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
97 In Stock |
|
$0.6908 / $1.3800 | Buy Now |
DISTI #
FC72602S
|
TME | Knob, with pointer, rubber,plastic, Øshaft: 6mm, Ø16x15.1mm, black Min Qty: 2 | 140 |
|
$0.6020 / $1.2430 | Buy Now |