Part Details for FC7BACCGM6.0-T1 by Fox Electronics
Overview of FC7BACCGM6.0-T1 by Fox Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FC7BACCGM6.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC7BACCGM6.0-T1TR-ND
|
DigiKey | CRYSTAL 6MHZ 12PF SMT Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FC7BACCGM6.0-T1
|
Avnet Americas | Crystal 6MHz 12pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC7BACCGM6.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5830 / $0.7080 | Buy Now |
DISTI #
FC7BACCGM6.0-T1
|
Avnet Americas | Crystal 6MHz 12pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC7BACCGM6.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for FC7BACCGM6.0-T1
FC7BACCGM6.0-T1 CAD Models
FC7BACCGM6.0-T1 Part Data Attributes:
|
FC7BACCGM6.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC7BACCGM6.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200; IATF-16949QMS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.15mm x 5.15mm x 1.1mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |