Part Details for FC7BSCBLM8.0-T2 by Fox Electronics
Overview of FC7BSCBLM8.0-T2 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FC7BSCBLM8.0-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC7BSCBLM8.0-T2
|
Avnet Americas | Crystal 8MHz 18pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC7BSCBLM8.0-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ceramic SMD Crystal - 8.0MHz ±30ppm - 18pF - Stability ±50ppm - -40 to +85°C - 7 x 5mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.6700 / $0.7000 | Buy Now |
Part Details for FC7BSCBLM8.0-T2
FC7BSCBLM8.0-T2 CAD Models
FC7BSCBLM8.0-T2 Part Data Attributes
|
FC7BSCBLM8.0-T2
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC7BSCBLM8.0-T2
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.5mm X 5.15mm X 1.1mm | |
Series Resistance | 18 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |