Part Details for FC7BSCCMC7.3728-T1 by Abracon Corporation
Overview of FC7BSCCMC7.3728-T1 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FC7BSCCMC7.3728-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7371
|
Newark | Xtal, 7.3728Mhz, 20Pf, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Abracon FC7BSCCMC7.3728-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.0300 / $1.3200 | Buy Now |
DISTI #
559-FC7BSCCMC73728T1
|
Mouser Electronics | Crystals SMD Crystal 7.3728 MHz Tolerance 30.0 ppm Stability 30.0 ppm 0 To +70 C 20pF 7 x 5 mm RoHS: Compliant | 980 |
|
$0.7350 / $1.2600 | Buy Now |
DISTI #
4327405RL
|
element14 Asia-Pacific | XTAL, 7.3728MHZ, 20PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.8054 / $0.9236 | Buy Now |
DISTI #
4327405
|
element14 Asia-Pacific | XTAL, 7.3728MHZ, 20PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.8054 / $1.1970 | Buy Now |
DISTI #
4327405RL
|
Farnell | XTAL, 7.3728MHZ, 20PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 1000 |
|
$0.8092 / $0.8944 | Buy Now |
DISTI #
4327405
|
Farnell | XTAL, 7.3728MHZ, 20PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.8092 / $1.0710 | Buy Now |
Part Details for FC7BSCCMC7.3728-T1
FC7BSCCMC7.3728-T1 CAD Models
FC7BSCCMC7.3728-T1 Part Data Attributes:
|
FC7BSCCMC7.3728-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC7BSCCMC7.3728-T1
Abracon Corporation
CRYSTAL 7.3728MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.003% | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD OVER NICKEL |