-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5629
|
Newark | Xtal, 8Mhz, 20Pf, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Fox Electronics FC7BSCCMC8.0-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.0600 / $1.3200 | Buy Now |
DISTI #
631-1505-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 20PF SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16389 In Stock |
|
$0.7353 / $1.2700 | Buy Now |
DISTI #
FC7BSCCMC8.0-T1
|
Avnet Americas | Crystal 8MHz 20pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC7BSCCMC8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6864 / $0.8624 | Buy Now |
|
Future Electronics | 8MHz ±30ppm Crystal 20pF 110 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 8.0MHz ±30ppm - 20pF - Stability ±30ppm - 0 to +70°C - 7 x 5mm - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.6720 / $0.8240 | Buy Now |
DISTI #
FC7BSCCMC8.0-T1
|
Avnet Americas | Crystal 8MHz 20pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC7BSCCMC8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6864 / $0.8624 | Buy Now |
DISTI #
4216280RL
|
element14 Asia-Pacific | XTAL, 8MHZ, 20PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.7761 / $1.0421 | Buy Now |
DISTI #
4216280
|
element14 Asia-Pacific | XTAL, 8MHZ, 20PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.7761 / $1.3452 | Buy Now |
DISTI #
4216280
|
Farnell | XTAL, 8MHZ, 20PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.7445 / $1.1488 | Buy Now |
DISTI #
4216280RL
|
Farnell | XTAL, 8MHZ, 20PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 1 Days Container: Reel | 1000 |
|
$0.7445 / $0.9680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC7BSCCMC8.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC7BSCCMC8.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Fox | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 7.5mm X 5.15mm X 1.1mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |