Part Details for FC7BSCCMF8.0-T1 by Fox Electronics
Overview of FC7BSCCMF8.0-T1 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FC7BSCCMF8.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC7BSCCMF8.0-T1TR-ND
|
DigiKey | CRYSTAL 8.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8343 | Buy Now |
DISTI #
FC7BSCCMF8.0-T1
|
Avnet Americas | Crystal 8MHz 20pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC7BSCCMF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6864 / $0.8624 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 8.0MHz ±30ppm - 20pF - Stability ±30ppm - -20 to +70°C - 7 x 5mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.6700 / $0.7200 | Buy Now |
DISTI #
FC7BSCCMF8.0-T1
|
Avnet Americas | Crystal 8MHz 20pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC7BSCCMF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6864 / $0.8624 | Buy Now |
DISTI #
FC7BSCCMF8.0-T1
|
Avnet Americas | Crystal 8MHz 20pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC7BSCCMF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6864 / $0.8624 | Buy Now |
DISTI #
FC7BSCCMF8.0-T1
|
Avnet Asia | Crystal 8MHz 20pF 4-Pin Surface Mount T/R (Alt: FC7BSCCMF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.7000 / $0.7887 | Buy Now |
Part Details for FC7BSCCMF8.0-T1
FC7BSCCMF8.0-T1 CAD Models
FC7BSCCMF8.0-T1 Part Data Attributes
|
FC7BSCCMF8.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC7BSCCMF8.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7.5mm X 5.15mm X 1.1mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |