Part Details for FC7BSCCMM8.0-T1 by Abracon Corporation
Overview of FC7BSCCMM8.0-T1 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC7BSCCMM8.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC7BSCCMM8.0-T1
|
Mouser Electronics | Crystals SMD Crystal 8 MHz Tolerance 30.0 ppm Stability 30.0 ppm -40 To +85 C 20pF 7 x 5 mm RoHS: Compliant | 5311 |
|
$0.6990 / $0.8900 | Buy Now |
DISTI #
FC7BSCCMM8.0-T1
|
Avnet Abacus | Crystal 8MHz 20pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC7BSCCMM8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FC7BSCCMM8.0-T1
FC7BSCCMM8.0-T1 CAD Models
FC7BSCCMM8.0-T1 Part Data Attributes
|
FC7BSCCMM8.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC7BSCCMM8.0-T1
Abracon Corporation
CRYSTAL 8.000MHZ 20PF SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.003% | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD OVER NICKEL |