Part Details for FC7BSHELM24.0-T2 by Abracon Corporation
Overview of FC7BSHELM24.0-T2 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FC7BSHELM24.0-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC7BSHELM24.0-T2
|
Mouser Electronics | Crystals SMD Crystal, 24 MHz, Tolerance 10.0 ppm, Stability 20.0 ppm, -40 To +85 C, 18pF, 7 x 5 mm RoHS: Compliant | 0 |
|
$0.8400 | Order Now |
Part Details for FC7BSHELM24.0-T2
FC7BSHELM24.0-T2 CAD Models
FC7BSHELM24.0-T2 Part Data Attributes
|
FC7BSHELM24.0-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC7BSHELM24.0-T2
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.002% | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD OVER NICKEL |