Part Details for FC8022D by Amphenol Positronic
Overview of FC8022D by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for FC8022D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR CONTACT | 9 |
|
$1.1250 / $1.3500 | Buy Now |
|
Quest Components | CONNECTOR CONTACT | 8 |
|
$1.4760 / $1.8450 | Buy Now |
|
Velocity Electronics | Our Stock | 24 |
|
RFQ |
Part Details for FC8022D
FC8022D CAD Models
FC8022D Part Data Attributes
|
FC8022D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC8022D
Amphenol Positronic
Wire Terminal, 0.3mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARDS: CSA, UL, CONTACT FINISH: GOLD OVER NICKEL | |
Associated Mil-Specs | MIL-C-24308, MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | LEAD NICKEL COPPER | |
Mating Contacts | MC8022D | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for FC8022D
This table gives cross-reference parts and alternative options found for FC8022D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC8022D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39029/57-354 | Connector Accessory, Contact, Copper Alloy, | Defense Logistics Agency | FC8022D vs M39029/57-354 |