Part Details for FC8022D2AL by Amphenol Positronic
Overview of FC8022D2AL by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FC8022D2AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7905
|
Newark | Fc8022D2Al |Positronic FC8022D2AL Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7800 / $62.1400 | Buy Now |
DISTI #
4306-FC8022D2AL-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
21 In Stock |
|
$42.9916 / $53.3500 | Buy Now |
DISTI #
276-FC8022D2AL
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 53 |
|
$42.9400 / $53.3300 | Buy Now |
DISTI #
POSFC8022D2AL
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC8022D2AL
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
FC8022D2AL
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for FC8022D2AL
FC8022D2AL CAD Models
FC8022D2AL Part Data Attributes:
|
FC8022D2AL
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC8022D2AL
Amphenol Positronic
Connector Accessory, Contact, Alumel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMEL |