Part Details for FC8022D2CU by Amphenol Positronic
Overview of FC8022D2CU by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FC8022D2CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7911
|
Newark | Fc8022D2Cu |Positronic FC8022D2CU Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7800 / $62.1400 | Buy Now |
DISTI #
276-FC8022D2CU
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$56.4900 | Order Now |
DISTI #
POSFC8022D2CU
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
FC8022D2CU
|
TTI | D-Sub Contacts Min Qty: 25 Package Multiple: 1 | Americas - 0 |
|
$56.4900 | Buy Now |
DISTI #
POSFC8022D2CU
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FC8022D2CU
FC8022D2CU CAD Models
FC8022D2CU Part Data Attributes:
|
FC8022D2CU
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC8022D2CU
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT |