Part Details for FC8022M2/AA by Amphenol Positronic
Overview of FC8022M2/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC8022M2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6391
|
Newark | D Sub Contact, Socket, 20Awg, Crimp, For Use With:Positronic Odd, Dd, Cbcd Series D-Sub Housings, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Positronic FC8022M2/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$4.7300 / $6.2100 | Buy Now |
DISTI #
4306-FC8022M2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
239 In Stock |
|
$3.9896 / $7.2000 | Buy Now |
DISTI #
276-FC8022M2/AA
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 45 |
|
$4.1900 / $7.2000 | Buy Now |
DISTI #
POSFC8022M2/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.8842 / $19.8818 | Buy Now | |
DISTI #
FC8022M2/AA
|
TTI | D-Sub Contacts Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSFC8022M2/AA
|
Interstate Connecting Components | 0 |
|
$3.8842 / $19.8818 | Buy Now |