Part Details for FC80AABMD by Quectel Wireless Solutions Co Ltd
Overview of FC80AABMD by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC80AABMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-FC80AABMDCT-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH WIFI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$14.0006 / $24.5100 | Buy Now |
DISTI #
FC80AABMD
|
Avnet Americas | - Tape and Reel (Alt: FC80AABMD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.0800 | Buy Now |
DISTI #
277-FC80AABMD
|
Mouser Electronics | Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) RoHS: Compliant | 240 |
|
$14.0000 / $24.3500 | Buy Now |
DISTI #
FC80AABMD
|
Avnet Silica | (Alt: FC80AABMD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FC80AABMD
FC80AABMD CAD Models
FC80AABMD Part Data Attributes
|
FC80AABMD
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
FC80AABMD
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |