Part Details for FC9SDCBGC20.89375-T1 by Abracon Corporation
Overview of FC9SDCBGC20.89375-T1 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-33-33E-18.937500 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Part Details for FC9SDCBGC20.89375-T1
FC9SDCBGC20.89375-T1 CAD Models
FC9SDCBGC20.89375-T1 Part Data Attributes
|
FC9SDCBGC20.89375-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC9SDCBGC20.89375-T1
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 20.89375MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20.89375 MHz | |
Physical Dimension | 11.7mm x 5mm x 3.2mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |