There are no models available for this part yet.
Overview of FC9SDCCLM25.0-T1 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC9SDCCLM25.0-T1 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-FC9SDCCLM25.0-T1
|
Mouser Electronics | Crystals SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 18pF, 13.2 x 4.8 mm RoHS: Compliant | 0 |
|
$0.2220 / $0.5000 | Order Now |
CAD Models for FC9SDCCLM25.0-T1 by Abracon Corporation
Part Data Attributes for FC9SDCCLM25.0-T1 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e1
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
11.7mm x 5.0mm x 3.2mm
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
|
Alternate Parts for FC9SDCCLM25.0-T1
This table gives cross-reference parts and alternative options found for FC9SDCCLM25.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC9SDCCLM25.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-3/334E325.0MHZ | Parallel - 3Rd Overtone Quartz Crystal | Golledge Electronics Ltd | FC9SDCCLM25.0-T1 vs GSX49-3/334E325.0MHZ |
GSX49-3/333E325.0MHZ | Parallel - 3Rd Overtone Quartz Crystal | Golledge Electronics Ltd | FC9SDCCLM25.0-T1 vs GSX49-3/333E325.0MHZ |
GSX49-3/332E325.0MHZ | Parallel - 3Rd Overtone Quartz Crystal | Golledge Electronics Ltd | FC9SDCCLM25.0-T1 vs GSX49-3/332E325.0MHZ |