Part Details for FC9STCBLM25.0-BAG200 by Abracon Corporation
Overview of FC9STCBLM25.0-BAG200 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC9STCBLM25.0-BAG200
FC9STCBLM25.0-BAG200 CAD Models
FC9STCBLM25.0-BAG200 Part Data Attributes
|
FC9STCBLM25.0-BAG200
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC9STCBLM25.0-BAG200
Abracon Corporation
Parallel - 3Rd Overtone Quartz Crystal, 25MHz Nom, HC49S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49S, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.35mm X 4.65mm X 2.5 mm | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC9STCBLM25.0-BAG200
This table gives cross-reference parts and alternative options found for FC9STCBLM25.0-BAG200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC9STCBLM25.0-BAG200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-3/353E325.0MHZ | Parallel - 3Rd Overtone Quartz Crystal | Golledge Electronics Ltd | FC9STCBLM25.0-BAG200 vs GSX49-3/353E325.0MHZ |
GSX49-3/354E325.0MHZ | Parallel - 3Rd Overtone Quartz Crystal | Golledge Electronics Ltd | FC9STCBLM25.0-BAG200 vs GSX49-3/354E325.0MHZ |
GSX49-3/351E325.0MHZ | Parallel - 3Rd Overtone Quartz Crystal | Golledge Electronics Ltd | FC9STCBLM25.0-BAG200 vs GSX49-3/351E325.0MHZ |
GSX49-3/352E325.0MHZ | Parallel - 3Rd Overtone Quartz Crystal | Golledge Electronics Ltd | FC9STCBLM25.0-BAG200 vs GSX49-3/352E325.0MHZ |