Part Details for FCA-125-10 by TE Connectivity
Overview of FCA-125-10 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-125-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-125-10-ND
|
DigiKey | FCA-125-10=M6106/19-010 Min Qty: 30 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.0693 | Buy Now |
DISTI #
655-FCA-125-10
|
Mouser Electronics | Industrial Relays FCA-125-10=M6106/19-010 RoHS: Not Compliant | 0 |
|
$221.9700 | Order Now |
|
Onlinecomponents.com | FCA-125-11=M6106/19-011 RoHS: Compliant |
3 In Stock |
|
$190.7500 / $203.3300 | Buy Now |
|
Master Electronics | FCA-125-11=M6106/19-011 RoHS: Compliant |
3 In Stock |
|
$190.7500 / $203.3300 | Buy Now |
Part Details for FCA-125-10
FCA-125-10 CAD Models
FCA-125-10 Part Data Attributes
|
FCA-125-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-10
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 25A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 22 V | |
Coil Power | 2464 mW | |
Coil Release Voltage(DC) | 1.25 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 25A@115VAC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Resistance | 320 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact/Output Supply Type | AC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 9 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Length | 6.3500000000000005 inch | |
Termination Type | SOLDER HOOK |