Part Details for FCA-125-18 by TE Connectivity
Overview of FCA-125-18 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-125-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X4604
|
Newark | Fca-125-18=M6106/19-018 |Cii Te Connectivity FCA-125-18 RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.2100 | Buy Now |
DISTI #
FCA-125-18-ND
|
DigiKey | FCA-125-18=M6106/19-018 Min Qty: 29 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.1500 | Buy Now |
DISTI #
2-1617748-4
|
Avnet Americas | Electromechanical Relay SPDT 25A 28VDC 320Ohm Flange Mount - Bulk (Alt: 2-1617748-4) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$195.7148 / $235.5212 | Buy Now |
DISTI #
655-FCA-125-18
|
Mouser Electronics | Industrial Relays FCA-125-18=M6106/19-018 RoHS: Not Compliant | 0 |
|
$226.1500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 320Ohm 25A SPDT (43.64x13.34x25.65)mm Flange Military Relay RoHS: Compliant |
46 In Stock 242 On Order |
|
$209.2600 / $224.7600 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 320Ohm 25A SPDT (43.64x13.34x25.65)mm Flange Military Relay RoHS: Compliant |
46 In Stock 242 On Order |
|
$209.2600 / $224.7600 | Buy Now |
Part Details for FCA-125-18
FCA-125-18 CAD Models
FCA-125-18 Part Data Attributes
|
FCA-125-18
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-18
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER/QUICK CONNECT |