Part Details for FCA-125-20 by TE Connectivity
Overview of FCA-125-20 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-125-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-125-20-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 25A 28V Min Qty: 31 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.1500 | Buy Now |
DISTI #
655-FCA-125-20
|
Mouser Electronics | Industrial Relays M6106/19-020 RoHS: Not Compliant | 7 |
|
$226.1200 / $251.2600 | Buy Now |
|
Onlinecomponents.com | FCA-125-20=M6106/19-020 RoHS: Compliant |
33 In Stock 150 On Order |
|
$185.7300 / $228.0300 | Buy Now |
|
Master Electronics | FCA-125-20=M6106/19-020 RoHS: Compliant |
33 In Stock 150 On Order |
|
$185.7300 / $228.0300 | Buy Now |
Part Details for FCA-125-20
FCA-125-20 CAD Models
FCA-125-20 Part Data Attributes
|
FCA-125-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-20
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |