-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2890
|
Newark | Power Relay, Spdt, 28Vdc, 25A, Flange, Contact Configuration:Spdt, Coil Voltage:28Vdc, Contact Current:25A, Product Range:Fca-125 Series, Relay Mounting:Flange, Coil Type:Non Latching, Contact Voltage Vac:-, Contact Voltage Vdc:28V Rohs Compliant: No |Cii Te Connectivity FCA-125-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$239.0400 / $265.6300 | Buy Now |
DISTI #
1122-1020-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 25A 28V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
8 In Stock |
|
$252.5360 / $305.0900 | Buy Now |
DISTI #
43X2890
|
Avnet Americas | Electromechanical Relay SPDT 25A 28VDC 320Ohm Flange Mount - Bulk (Alt: 43X2890) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 6 Days Container: Bulk | 36 Partner Stock |
|
$239.0400 / $265.6300 | Buy Now |
DISTI #
3-1617748-0
|
Avnet Americas | Electromechanical Relay SPDT 25A 28VDC 320Ohm Flange Mount - Bulk (Alt: 3-1617748-0) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$212.8838 / $256.1822 | Buy Now |
DISTI #
655-FCA-125-24
|
Mouser Electronics | Industrial Relays 1FormC SPDT 28VDC RoHS: Not Compliant | 48 |
|
$245.9500 / $273.3000 | Buy Now |
DISTI #
70132194
|
RS | RELAY, MID-RANGE,28VDC,1 FORM C, SPDT,1 C/O,25A, SOLDER HOOK, SIDE MOUNT, M6106/19-02 | TE Connectivity FCA-125-24 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$303.5100 | RFQ |
|
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 28VDC Coil - 25A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook - Chassis Mount. |
133 In Stock |
|
$214.1300 / $260.4200 | Buy Now |
|
Master Electronics | General Purpose Relay - SPDT (1 Form C) - 28VDC Coil - 25A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook - Chassis Mount. |
133 In Stock |
|
$214.1300 / $260.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCA-125-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-24
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |