Part Details for FCA-125-3603L by TE Connectivity
Overview of FCA-125-3603L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FCA-125-3603L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9597
|
Newark | Fca-125-3603L=M83536/36-003L |Cii Te Connectivity FCA-125-3603L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.0700 | Buy Now |
DISTI #
655-FCA-125-3603L
|
Mouser Electronics | Industrial Relays FCA-125-3603L=M83536/36-003L RoHS: Compliant | 0 |
|
$231.9800 | Order Now |
|
Onlinecomponents.com | Power Relay 28VDC 25A SPDT Flange | 0 |
|
$190.9500 / $355.5100 | Buy Now |
|
Master Electronics | Power Relay 28VDC 25A SPDT Flange | 0 |
|
$190.9500 / $355.5100 | Buy Now |
Part Details for FCA-125-3603L
FCA-125-3603L CAD Models
FCA-125-3603L Part Data Attributes
|
FCA-125-3603L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-3603L
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |