Part Details for FCA-125-3604L by TE Connectivity
Overview of FCA-125-3604L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-604LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Top Entry, Double Row, 8Position ,2.54mm (0.100in) Pitch.. |
Price & Stock for FCA-125-3604L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-FCA-125-3604L
|
Mouser Electronics | Industrial Relays M83536/36-004L | 0 |
|
$242.2700 | Order Now |
|
Onlinecomponents.com | FCA-125-3603L EQUAL M83536/36-003L |
99 In Stock |
|
$243.8700 / $295.0800 | Buy Now |
|
Master Electronics | FCA-125-3603L EQUAL M83536/36-003L |
99 In Stock |
|
$243.8700 / $295.0800 | Buy Now |
Part Details for FCA-125-3604L
FCA-125-3604L CAD Models
FCA-125-3604L Part Data Attributes
|
FCA-125-3604L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-3604L
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |