There are no models available for this part yet.
Overview of FCA-125-3703L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for FCA-125-3703L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11P2780
|
Newark | Power Relay, Spdt, 25A, 28Vdc, Panel, Contact Configuration:Spdt, Coil Voltage:28Vdc, Contact Current:25A, Product Range:Fca-125 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:115V Rohs Compliant: Yes |Cii Te Connectivity FCA-125-3703L RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.9300 | Buy Now | |
DISTI #
FCA-125-3703L-ND
|
DigiKey | FCA-125-3703L=M83536/37-003L Min Qty: 29 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.4903 | Buy Now | |
DISTI #
655-FCA-125-3703L
|
Mouser Electronics | Industrial Relays M83536/37-003L | 33 |
|
$232.4900 / $319.0600 | Buy Now | |
Onlinecomponents.com | FCA-125-3703L=M83536/37-003L RoHS: Compliant |
181 In Stock |
|
$215.1200 / $253.4700 | Buy Now | ||
DISTI #
AMPM83536/37-003L
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMPM83536/37-003L | 71 |
|
$137.3085 / $152.5650 | Buy Now | |
Master Electronics | FCA-125-3703L=M83536/37-003L RoHS: Compliant |
181 In Stock |
|
$215.1200 / $253.4700 | Buy Now |
CAD Models for FCA-125-3703L by TE Connectivity
Part Data Attributes for FCA-125-3703L by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Resistance
|
320 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPST-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER HOOK
|