Part Details for FCA-125-3705L by TE Connectivity
Overview of FCA-125-3705L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-125-3705L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-125-3705L-ND
|
DigiKey | FCA-125-3705L=M83536/37-005L Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.0890 | Buy Now |
DISTI #
655-FCA-125-3705L
|
Mouser Electronics | Industrial Relays M83536/37-005L | 0 |
|
$245.0900 | Order Now |
|
Onlinecomponents.com | FCA-125-3705L=M83536/37-005L RoHS: Compliant |
100 In Stock |
|
$115.5200 / $236.6000 | Buy Now |
DISTI #
78969539
|
Verical | Power Relay 28VDC 320Ohm 25A SPDT Flange Military Relay Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 100 |
|
$229.6250 / $291.7386 | Buy Now |
DISTI #
AMP5-1617791-4
|
Interstate Connecting Components | 0 |
|
$207.5760 / $259.9951 | Buy Now | |
|
Master Electronics | FCA-125-3705L=M83536/37-005L RoHS: Compliant |
100 In Stock |
|
$115.5200 / $236.6000 | Buy Now |
Part Details for FCA-125-3705L
FCA-125-3705L CAD Models
FCA-125-3705L Part Data Attributes
|
FCA-125-3705L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-3705L
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |