There are no models available for this part yet.
Overview of FCA-125-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FCA-125-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R0226
|
Newark | Relay, Spdt, 115Vac, 28Vdc, 25A, Contact Configuration:Spdt, Coil Voltage:28Vdc, Contact Current:25A, Product Range:Fca Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:115Vac, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity FCA-125-9 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.6700 | Buy Now | |
DISTI #
FCA-125-9-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 25A 28V Min Qty: 15 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.4687 | Buy Now | |
DISTI #
655-FCA-125-9
|
Mouser Electronics | Industrial Relays 28V 25A 1 Form C (SPDT) 1 CO RoHS: Not Compliant | 0 |
|
$241.4700 | Order Now | |
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 28VDC Coil - 25A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook Termination. RoHS: Compliant |
106 In Stock 2 On Order |
|
$216.8000 / $572.9800 | Buy Now | ||
DISTI #
AMPM6106/19-009
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMPM6106/19-009 5-1617748-8 | 1 |
|
$126.4275 / $140.4751 | Buy Now | |
Master Electronics | General Purpose Relay - SPDT (1 Form C) - 28VDC Coil - 25A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook Termination. RoHS: Compliant |
106 In Stock 2 On Order |
|
$216.8000 / $572.9800 | Buy Now |
CAD Models for FCA-125-9 by TE Connectivity
Part Data Attributes for FCA-125-9 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
47 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Resistance
|
320 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
Contact/Output Supply Type
|
AC/DC
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
400 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPST-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER/QUICK CONNECT
|