There are no models available for this part yet.
Overview of FCA-125-AY2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FCA-125-AY2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X2945
|
Newark | Fca-125-Ay2 |Cii Te Connectivity FCA-125-AY2 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.5800 / $267.0100 | Buy Now | |
DISTI #
43AJ8410
|
Newark | Fca-125-Ay2 |Cii Te Connectivity FCA-125-AY2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.5300 | Buy Now | |
DISTI #
2266-FCA-125-AY2-ND
|
DigiKey | FCA-125-AY2 Min Qty: 1 Lead time: 30 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$265.1200 / $275.3100 | Buy Now | |
DISTI #
FCA-125-AY2-ND
|
DigiKey | FCA-125-AY2 Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.1000 | Buy Now | |
DISTI #
655-FCA-125-AY2
|
Mouser Electronics | Industrial Relays FCA-125-AY2 RoHS: Compliant | 0 |
|
$255.1000 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 12VDC 25A SPDT Socket Military Relay |
3 Partner Stock 11 On Order |
|
$227.3600 / $249.2600 | Buy Now | ||
DISTI #
C1S757102598303
|
Chip1Stop | Electromechanical Relay 12VDC 25A SPDT Socket Military Relay RoHS: Not Compliant | 3 |
|
$280.0000 / $291.0000 | Buy Now | |
Master Electronics | Electromechanical Relay 12VDC 25A SPDT Socket Military Relay |
3 Partner Stock 11 On Order |
|
$227.3600 / $249.2600 | Buy Now |
CAD Models for FCA-125-AY2 by TE Connectivity
Part Data Attributes for FCA-125-AY2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Height
|
13.34 mm
|
Coil Power
|
1800 mW
|
Coil Resistance
|
80 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
Contact (DC) Max Rating R Load
|
25A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Contact/Output Supply Type
|
AC/DC
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPST-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER HOOK
|