Part Details for FCA-125-CX8 by TE Connectivity
Overview of FCA-125-CX8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FCA-125-CX8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8413
|
Newark | Fca-125-Cx8 |Cii Te Connectivity FCA-125-CX8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.2400 | Buy Now |
DISTI #
FCA-125-CX8-ND
|
DigiKey | FCA-125-CX8 Min Qty: 12 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.1608 | Buy Now |
|
Onlinecomponents.com | FCA-125-CX8 | 0 |
|
$240.6800 / $504.1100 | Buy Now |
|
Master Electronics | FCA-125-CX8 | 0 |
|
$240.6800 / $504.1100 | Buy Now |
Part Details for FCA-125-CX8
FCA-125-CX8 CAD Models
FCA-125-CX8 Part Data Attributes
|
FCA-125-CX8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-CX8
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 0.04A (Coil), 25A (Contact), AC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(AC)-Max | 0.04 A | |
Coil Current(DC)-Max | 0.04 A | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |